Login / Register to access your benefits
Recently searched

    Arcol, 680mΩ 15W Wire Wound Chassis Mount Resistor HS15 R68 J ±5%

    Bulk discount available

    Subtotal (1 bag of 100 units)**

    €253.20

    (exc. VAT)

    €311.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1200 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    100 - 100€2.532€253.20
    200 +€2.309€230.90

    **price indicative

    RS Stock No.:
    162-1002
    Mfr. Part No.:
    HS15 R68 J
    Manufacturer:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Arcol

    Resistance

    680mΩ

    Power Rating

    15W

    Series

    HS15

    Package/Case

    Aluminium Housed

    Tolerance

    ±5%

    Technology

    Wire Wound

    Termination Style

    Axial

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +200°C

    Minimum Temperature Coefficient

    -100ppm/°C

    Maximum Temperature Coefficient

    +100ppm/°C

    Dimensions

    11 x 36.5 x 21mm

    Overall Length

    36.5mm

    Overall Width

    21mm

    Overall Height

    11mm

    Related links