- RS Stock No.:
- 162-3405
- Mfr. Part No.:
- HS25 4R F
- Manufacturer:
- Arcol
475 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 25)
€2.65
(exc. VAT)
€3.26
(inc. VAT)
Units | Per unit | Per Bag* |
25 - 25 | €2.65 | €66.25 |
50 - 75 | €2.543 | €63.575 |
100 - 225 | €2.411 | €60.275 |
250 + | €2.226 | €55.65 |
*price indicative |
- RS Stock No.:
- 162-3405
- Mfr. Part No.:
- HS25 4R F
- Manufacturer:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
25 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
Specifications
Attribute | Value |
---|---|
Resistance | 4Ω |
Power Rating | 25W |
Series | HS25 |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Aluminium |
Termination Style | Axial |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 27.3 x 28 x 14.8mm |
Overall Width | 28mm |
Overall Height | 14.8mm |
Overall Length | 27.3mm |