- RS Stock No.:
- 162-3470
- Mfr. Part No.:
- HS100 2R5 F
- Manufacturer:
- Arcol
Temporarily out of stock - back order for despatch 29-05-2024, delivery within 2 working days
Added
Price Each (In a Box of 45)
€7.96
(exc. VAT)
€9.79
(inc. VAT)
Units | Per unit | Per Box* |
45 - 45 | €7.96 | €358.20 |
90 + | €7.642 | €343.89 |
*price indicative |
- RS Stock No.:
- 162-3470
- Mfr. Part No.:
- HS100 2R5 F
- Manufacturer:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
100 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
Specifications
Attribute | Value |
---|---|
Resistance | 2.5Ω |
Power Rating | 100W |
Series | HS100 |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Aluminium |
Termination Style | Axial |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 65.2 x 47.5 x 24.1mm |
Overall Length | 65.2mm |
Overall Height | 24.1mm |
Overall Width | 47.5mm |