TE Connectivity, 3.3Ω 16W Wire Wound Chassis Mount Resistor HSA103R3J ±5%
- RS Stock No.:
- 164-3035
- Mfr. Part No.:
- HSA103R3J
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 200 units)**
€966.80
(exc. VAT)
€1,189.20
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Box** |
---|---|---|
200 + | €4.834 | €966.80 |
**price indicative
- RS Stock No.:
- 164-3035
- Mfr. Part No.:
- HSA103R3J
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 3.3Ω | |
Power Rating | 16W | |
Series | HSA10 | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Termination Style | Solder Lug | |
Minimum Temperature Coefficient | -50ppm/°C | |
Maximum Temperature Coefficient | +50ppm/°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 3.3Ω | ||
Power Rating 16W | ||
Series HSA10 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Temperature Coefficient -50ppm/°C | ||
Maximum Temperature Coefficient +50ppm/°C | ||
Related links
- TE Connectivity, 3.3Ω 16W Wire Wound Chassis Mount Resistor HSA103R3J ±5%
- TE Connectivity, 10Ω 16W Wire Wound Chassis Mount Resistor HSA1010RJ ±5%
- TE Connectivity, 120Ω 16W Wire Wound Chassis Mount Resistor HSA10120RJ ±5%
- TE Connectivity, 1Ω 16W Wire Wound Chassis Mount Resistor HSA101R0J ±5%
- TE Connectivity, 100Ω 16W Wire Wound Chassis Mount Resistor HSA10100RJ ±5%
- TE Connectivity, 68Ω 16W Wire Wound Chassis Mount Resistor HSA1068RJ ±5%
- TE Connectivity, 6.8Ω 16W Wire Wound Chassis Mount Resistor HSA106R8J ±5%
- TE Connectivity, 470Ω 16W Wire Wound Chassis Mount Resistor HSA10470RJ ±5%