Login / Register to access your benefits
Recently searched

    TE Connectivity, 1.8Ω 50W Wire Wound Chassis Mount Resistor THS501R8J ±5%

    Subtotal (1 bag of 100 units)**

    €280.70

    (exc. VAT)

    €345.30

    (inc. VAT)

    Add to Basket
    Select or type quantity
    100 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    100 +€2.807€280.70

    **price indicative

    RS Stock No.:
    164-4388
    Mfr. Part No.:
    THS501R8J
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    1.8Ω

    Power Rating

    50W

    Series

    THS50

    Package/Case

    Aluminium Housed

    Tolerance

    ±5%

    Technology

    Wire Wound

    Termination Style

    Solder Lug

    Minimum Temperature Coefficient

    -50ppm/°C

    Maximum Temperature Coefficient

    +50ppm/°C

    Related links