Arcol, 500mΩ 100W Wire Wound Chassis Mount Resistor HS100 R5 J ±5%
- RS Stock No.:
- 166-3844
- Mfr. Part No.:
- HS100 R5 J
- Manufacturer:
- Arcol
View all Chassis Mount Resistors
Temporarily out of stock - back order for despatch 19-04-2023, delivery within 2 working days
Price Each (In a Box of 45)
€11.096
(exc. VAT)
€13.648
(inc. VAT)
units | Per unit | Per Box* |
45 - 45 | €11.096 | €499.32 |
90 + | €10.652 | €479.34 |
*price indicative |
- RS Stock No.:
- 166-3844
- Mfr. Part No.:
- HS100 R5 J
- Manufacturer:
- Arcol
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
100W Aluminium housed wirewound power resistor, HS Series
Arcol HS100 Series wirewound power resistors are high powered aluminium housed resistors manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
The wirewound design of these resistors maximises the high pulse characteristics the power dissipates linearly to zero, even at high ambient temperatures. Their advanced design optimises stability, linearity and reliability making the HS Resistors suitable for many applications.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
The wirewound design of these resistors maximises the high pulse characteristics the power dissipates linearly to zero, even at high ambient temperatures. Their advanced design optimises stability, linearity and reliability making the HS Resistors suitable for many applications.
Features
Compact size for Power rating Winding construction maximises High Pulse Capability
Easy assembly.
Excellent load resistance
High power to volume
Easy assembly.
Excellent load resistance
High power to volume
Applications
Braking resistor
Inrush limiter
Inverter/converter
Snubber
Balancing resistor
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Specifications
Attribute | Value |
Resistance | 500mΩ |
Power Rating | 100W |
Series | HS100 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 24.1 x 88 x 47.5mm |
Overall Width | 47.5mm |
Overall Height | 24.1mm |
Overall Length | 88mm |