Arcol, 10 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 166-4092
- Mfr. Part No.:
- HS25 10R J
- Manufacturer:
- Arcol
Bulk discount available
Subtotal (1 bag of 25 units)*
€70.60
(exc. VAT)
€86.85
(inc. VAT)
In Stock
- 825 unit(s) ready to ship from another location
- Plus 9,300 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 25 | €2.824 | €70.60 |
| 50 - 75 | €2.711 | €67.78 |
| 100 - 225 | €2.57 | €64.25 |
| 250 + | €2.372 | €59.30 |
*price indicative
- RS Stock No.:
- 166-4092
- Mfr. Part No.:
- HS25 10R J
- Manufacturer:
- Arcol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 10Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | HS25 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 51mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Width | 28mm | |
| Overall Height | 14.6mm | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 10Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series HS25 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 51mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Width 28mm | ||
Overall Height 14.6mm | ||
25W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperatures, dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
