Vishay, 1Ω 500W Thick Film Chassis Mount Resistor RPS0500DH1R00JB ±5%
- RS Stock No.:
- 167-8658
- Mfr. Part No.:
- RPS0500DH1R00JB
- Manufacturer:
- Vishay
39 In stock for delivery within 2 working days
Price Each (In a Box of 15)
€152.609
(exc. VAT)
€187.709
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
15 + | €152.609 | €2,289.135 |
*price indicative
- RS Stock No.:
- 167-8658
- Mfr. Part No.:
- RPS0500DH1R00JB
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
500W Thick film non-inductive Power resistors - RPS500DH Series
Thick film non-inductive power resistors
Use with a heatsink to achieve high power rating of 500W at 70°C
Withstands severe pulse overloads
Easy to install
Diagonal connections
Low thermal emission
Use with a heatsink to achieve high power rating of 500W at 70°C
Withstands severe pulse overloads
Easy to install
Diagonal connections
Low thermal emission
Specifications
Attribute | Value |
---|---|
Resistance | 1Ω |
Power Rating | 500W |
Series | RPS500 |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |