- RS Stock No.:
- 168-0039
- Mfr. Part No.:
- RCH25S4R700JS06
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 31-07-2024, delivery within 2 working days
Added
Price Each (In a Bag of 25)
€11.10
(exc. VAT)
€13.65
(inc. VAT)
Units | Per unit | Per Bag* |
25 - 25 | €11.10 | €277.50 |
50 + | €10.545 | €263.625 |
*price indicative |
- RS Stock No.:
- 168-0039
- Mfr. Part No.:
- RCH25S4R700JS06
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Resistors for chassis series RCH 25W
Vishay Sfernice 25W RCH25 Series resistors designed to be mounted onto a heatsink
Capable of withstanding high short time overloads
Thick coated and Non-inductive
Low thermal radiation
Fitting identical to RH wirewound resistors
Well suited to high frequency operation and cut-out circuits
Capable of withstanding high short time overloads
Thick coated and Non-inductive
Low thermal radiation
Fitting identical to RH wirewound resistors
Well suited to high frequency operation and cut-out circuits
Specifications
Attribute | Value |
---|---|
Resistance | 4.7Ω |
Power Rating | 25W |
Series | RCH25 |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |
- RS Stock No.:
- 168-0039
- Mfr. Part No.:
- RCH25S4R700JS06
- Manufacturer:
- Vishay