- RS Stock No.:
- 174-2537
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price 1 Box of 1
€43.86
(exc. VAT)
€53.95
(inc. VAT)
Box(es) | Per Box |
1 - 4 | €43.86 |
5 - 9 | €40.80 |
10 - 24 | €37.71 |
25 - 49 | €34.66 |
50 + | €31.15 |
- RS Stock No.:
- 174-2537
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Aluminium Housed Axial Wire Wound High Power Resistor, 1 Ω ±5% 300 W
Need to bring resistance to a high-power circuit? This RS PRO resistor is designed to limit the flow of energy in your electrical systems. It adds up to 1 Ω of resistance to your circuit and is commonly used in situations where power dissipation is crucial.
The aluminium casing holds a resistor that's wire-wound to ensure it remains compact and can fit in small spaces. It's easy to panel mount this component onto any flat surface using the pre-drilled screw holes.
This resistor conforms to the 18546 United States Military Standard (MIL) for wire-wound resistor safety. The component is often used in large electrical and production machinery, motor start-stop cycles and equipment discharge.
The aluminium casing holds a resistor that's wire-wound to ensure it remains compact and can fit in small spaces. It's easy to panel mount this component onto any flat surface using the pre-drilled screw holes.
This resistor conforms to the 18546 United States Military Standard (MIL) for wire-wound resistor safety. The component is often used in large electrical and production machinery, motor start-stop cycles and equipment discharge.
Features and Benefits
• Dimensions of 184.4 (L) x 72.5 (W) x 41.8 (H) mm
• Maximum operating temperature of +200ºC
• Temperature coefficient range of -100 ppm/ºC to +100 ppm/ºC
• Aluminium housing
• Power rating of 300 W
• Resistance of 1 Ω
• Wire-wound technology
• Axial termination style
• Tolerance of ±5%
• Maximum operating temperature of +200ºC
• Temperature coefficient range of -100 ppm/ºC to +100 ppm/ºC
• Aluminium housing
• Power rating of 300 W
• Resistance of 1 Ω
• Wire-wound technology
• Axial termination style
• Tolerance of ±5%
Specifications
Attribute | Value |
---|---|
Resistance | 1Ω |
Power Rating | 300W |
Series | HS300 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Maximum Operating Temperature | +200°C |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 184.4 x 72.5 x 41.8mm |
Overall Length | 184.4mm |
Overall Height | 41.8mm |
Overall Width | 72.5mm |