- RS Stock No.:
- 174-2544
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 29-05-2024, delivery within 2 working days
Added
Price 1 Box of 1
€43.86
(exc. VAT)
€53.95
(inc. VAT)
Box(es) | Per Box |
1 - 4 | €43.86 |
5 - 9 | €40.80 |
10 - 24 | €37.72 |
25 - 49 | €34.66 |
50 + | €31.15 |
- RS Stock No.:
- 174-2544
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
300 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Specifications
Attribute | Value |
---|---|
Resistance | 33Ω |
Power Rating | 300W |
Series | HS300 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Maximum Operating Temperature | +200°C |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 184.4 x 72.5 x 41.8mm |
Overall Length | 184.4mm |
Overall Width | 72.5mm |
Overall Height | 41.8mm |