- RS Stock No.:
- 174-2554
- Manufacturer:
- RS PRO
62 In stock for delivery within 2 working days
Added
Price 1 Box of 1
€34.08
(exc. VAT)
€41.92
(inc. VAT)
Box(es) | Per Box |
1 - 4 | €34.08 |
5 - 9 | €31.70 |
10 - 24 | €29.31 |
25 - 49 | €26.92 |
50 + | €24.21 |
- RS Stock No.:
- 174-2554
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
200 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Specifications
Attribute | Value |
---|---|
Resistance | 22Ω |
Power Rating | 200W |
Series | HS200 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Maximum Operating Temperature | +200°C |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 145.7 x 72.5 x 41.8mm |
Overall Height | 41.8mm |
Overall Length | 145.7mm |
Overall Width | 72.5mm |