- RS Stock No.:
- 175-2446
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 29-05-2024, delivery within 2 working days
Added
Price Each
€10.51
(exc. VAT)
€12.93
(inc. VAT)
Units | Per unit |
1 - 4 | €10.51 |
5 - 9 | €10.22 |
10 - 49 | €9.94 |
50 - 99 | €9.69 |
100 + | €9.47 |
- RS Stock No.:
- 175-2446
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Designed for direct heatsink mounting with thermal compound to achieve maximum performance
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
Specifications
Attribute | Value |
---|---|
Resistance | 3.3kΩ |
Power Rating | 100W |
Series | RS100 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Maximum Operating Temperature | +200°C |
Dimensions | 65.2 x 47.4 x 21.1mm |
Overall Width | 47.4mm |
Overall Length | 65.2mm |
Overall Height | 21.1mm |