- RS Stock No.:
- 175-4123
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 5)
€4.01
(exc. VAT)
€4.93
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €4.01 | €20.05 |
25 - 45 | €3.904 | €19.52 |
50 - 120 | €3.804 | €19.02 |
125 - 245 | €3.70 | €18.50 |
250 + | €3.612 | €18.06 |
*price indicative |
- RS Stock No.:
- 175-4123
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
Specifications
Attribute | Value |
---|---|
Resistance | 820Ω |
Power Rating | 50W |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Aluminium |
Maximum Operating Temperature | +200°C |
Dimensions | 49.1 x 28 x 14.8mm |
Overall Width | 28mm |
Overall Height | 14.8mm |
Overall Length | 49.1mm |