- RS Stock No.:
- 177-1529
- Mfr. Part No.:
- WSBS8518L5000JK35
- Manufacturer:
- Vishay
7 In stock for delivery within 2 working days
Added
Price Each
€19.77
(exc. VAT)
€24.32
(inc. VAT)
Units | Per unit |
1 - 1 | €19.77 |
2 - 4 | €18.78 |
5 - 9 | €17.79 |
10 - 24 | €16.80 |
25 + | €15.81 |
- RS Stock No.:
- 177-1529
- Mfr. Part No.:
- WSBS8518L5000JK35
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
High power to resistor size ratio
Proprietary processing technique produces extremely low resistance values
Welded terminal to element construction
Proprietary processing technique produces extremely low resistance values
Welded terminal to element construction
Specifications
Attribute | Value |
---|---|
Resistance | 500µΩ |
Power Rating | 36W |
Series | WSBS8518 |
Package/Case | 8518 |
Tolerance | ±5% |
Technology | Metal Strip |
Termination Style | Screw |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +170°C |
Minimum Temperature Coefficient | -10ppm/°C |
Maximum Temperature Coefficient | +10ppm/°C |
Dimensions | 85 x 38.1 x 27.7mm |
Overall Width | 38.1mm |
Overall Height | 27.7mm |
Overall Length | 85mm |