- RS Stock No.:
- 185-2314
- Manufacturer:
- RS PRO
30 In stock for delivery within 2 working days
Added
Price Each
€26.19
(exc. VAT)
€32.21
(inc. VAT)
Units | Per unit |
1 - 4 | €26.19 |
5 - 9 | €25.51 |
10 - 19 | €24.85 |
20 + | €24.22 |
- RS Stock No.:
- 185-2314
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Metal Clad Braking Resistor
The RS PRO R120 series resistor has a resistance of 33ohm and 120W power rating. It has an aluminium housing with ±5% tolerance. This metal encased braking resistor is designed for direct heat sink attachment.
Features and Benefits
• Heat sink mountable for increased power dissipation
• High power density
• Operating temperature coefficient ranges between -200ppm/°C and 200ppm/°C
• Operating temperature is between -25°C and 250°C
• Wire lead terminal
• High power density
• Operating temperature coefficient ranges between -200ppm/°C and 200ppm/°C
• Operating temperature is between -25°C and 250°C
• Wire lead terminal
Certifications
• UL approved
• RoHS compliant
• RoHS compliant
Specifications
Attribute | Value |
---|---|
Resistance | 33Ω |
Power Rating | 120W |
Series | R120 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Wire Lead |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |
Minimum Temperature Coefficient | -200ppm/°C |
Maximum Temperature Coefficient | +200ppm/°C |
Dimensions | 215 x 40 x 20mm |
Overall Height | 20mm |
Overall Width | 40mm |
Overall Length | 215mm |