- RS Stock No.:
- 185-2327
- Manufacturer:
- RS PRO
20 In stock for delivery within 2 working days
Added
Price Each
€71.03
(exc. VAT)
€87.37
(inc. VAT)
Units | Per unit |
1 - 4 | €71.03 |
5 - 9 | €66.06 |
10 - 19 | €61.10 |
20 - 39 | €56.11 |
40 + | €50.44 |
- RS Stock No.:
- 185-2327
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Braking Resistor
The RS PRO R400 series aluminium housed metal-clad braking resistor has a resistance of 10ohm and power rating value of 400W. Its dimensions are 265mm x 60mm x 30mm (L x W x H). This high-quality wire lead resistor is designed for direct heat sink attachment.
Features and Benefits
• High power density
• Heat sink mountable for increased power dissipation
• Operating temperature ranging between -25°C and 250°C
• Temperature coefficient ranging between -200ppm/°C and 200ppm/°C
• Tolerance: ±5%
• Dielectric strength: 1500VAC-rms for 1 minute
• Humidity: 40°C, 90% Rh, 240 hours
• Minimum insulation resistance: 20Mohm
• Heat sink mountable for increased power dissipation
• Operating temperature ranging between -25°C and 250°C
• Temperature coefficient ranging between -200ppm/°C and 200ppm/°C
• Tolerance: ±5%
• Dielectric strength: 1500VAC-rms for 1 minute
• Humidity: 40°C, 90% Rh, 240 hours
• Minimum insulation resistance: 20Mohm
Certifications
• UL approved (cables)
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 400W |
Series | R400 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Wire Lead |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |
Minimum Temperature Coefficient | -200ppm/°C |
Maximum Temperature Coefficient | +200ppm/°C |
Dimensions | 265 x 60 x 30mm |
Overall Length | 265mm |
Overall Height | 30mm |
Overall Width | 60mm |