- RS Stock No.:
- 185-2351
- Manufacturer:
- RS PRO
6 In stock for delivery within 2 working days
Added
Price Each
€99.97
(exc. VAT)
€122.96
(inc. VAT)
Units | Per unit |
1 - 4 | €99.97 |
5 - 9 | €92.97 |
10 - 19 | €85.97 |
20 - 39 | €78.97 |
40 + | €70.99 |
- RS Stock No.:
- 185-2351
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Braking Resistor
The RS PRO R600 series aluminium housed metal-clad braking resistor has a resistance of 27ohm and power rating value of 600W. Its dimensions are 335mm x 60mm x 30mm (L x W x H). This metal encased braking resistor is designed for direct heat sink attachment.
Features and Benefits
• High power density
• Heat sink mountable for increased power dissipation
• Operating temperature ranges between -25°C and 250°C
• Temperature coefficient ranges between -200ppm/°C and 200ppm/°C
• Tolerance: ±5%
• Dielectric strength: 1500VAC-rms for 1 minute
• Humidity: 40°C, 90% Rh, 240 hours
• Minimum insulation resistance: 20Mohm
• Heat sink mountable for increased power dissipation
• Operating temperature ranges between -25°C and 250°C
• Temperature coefficient ranges between -200ppm/°C and 200ppm/°C
• Tolerance: ±5%
• Dielectric strength: 1500VAC-rms for 1 minute
• Humidity: 40°C, 90% Rh, 240 hours
• Minimum insulation resistance: 20Mohm
Certifications
• UL approved (cables)
Specifications
Attribute | Value |
---|---|
Resistance | 27Ω |
Power Rating | 600W |
Series | R600 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Wire Lead |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |
Minimum Temperature Coefficient | -200ppm/°C |
Maximum Temperature Coefficient | +200ppm/°C |
Dimensions | 335 x 60 x 30mm |
Overall Height | 30mm |
Overall Length | 335mm |
Overall Width | 60mm |