- RS Stock No.:
- 185-9370
- Mfr. Part No.:
- HS50F 12R F
- Manufacturer:
- Arcol
170 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€9.89
(exc. VAT)
€12.16
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €9.89 | €49.45 |
25 - 45 | €9.634 | €48.17 |
50 - 95 | €9.386 | €46.93 |
100 + | €9.148 | €45.74 |
*price indicative |
- RS Stock No.:
- 185-9370
- Mfr. Part No.:
- HS50F 12R F
- Manufacturer:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Specifications
Attribute | Value |
---|---|
Resistance | 12Ω |
Power Rating | 50W |
Series | HS50F |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Aluminium |
Termination Style | Wire Lead |
Maximum Operating Temperature | +200°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 49.1 x 14.2 x 14.8mm |
Overall Width | 14.2mm |
Overall Height | 14.8mm |
Overall Length | 49.1mm |
- RS Stock No.:
- 185-9370
- Mfr. Part No.:
- HS50F 12R F
- Manufacturer:
- Arcol