Login / Register to access your benefits
Recently searched

    Arcol, 2.2Ω 50W Aluminium Chassis Mount Resistor HS50F 2R2 F ±1%

    Bulk discount available

    Subtotal (1 unit)**

    €13.82

    (exc. VAT)

    €17.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    508 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 24€13.82
    25 - 49€13.01
    50 - 99€11.98
    100 +€11.21

    **price indicative

    RS Stock No.:
    186-0003
    Distrelec Article No.:
    301-40-482
    Mfr. Part No.:
    HS50F 2R2 F
    Manufacturer:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Arcol

    Resistance

    2.2Ω

    Power Rating

    50W

    Series

    HS50F

    Package/Case

    Aluminium Housed

    Tolerance

    ±1%

    Technology

    Aluminium

    Termination Style

    Wire Lead

    Maximum Operating Temperature

    +200°C

    Maximum Temperature Coefficient

    +100ppm/°C

    Dimensions

    49.1 x 14.2 x 14.8mm

    Overall Height

    14.8mm

    Overall Length

    49.1mm

    Overall Width

    14.2mm

    Related links