Login / Register to access your benefits
Recently searched

    Arcol, 15Ω 100W Aluminium Chassis Mount Resistor HS100F 15R F ±1%

    Bulk discount available

    Subtotal (1 unit)**

    €19.92

    (exc. VAT)

    €24.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    32 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€19.92
    10 - 24€16.93
    25 - 49€14.94
    50 +€12.95

    **price indicative

    RS Stock No.:
    186-0100
    Distrelec Article No.:
    301-40-400
    Mfr. Part No.:
    HS100F 15R F
    Manufacturer:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Arcol

    Resistance

    15Ω

    Power Rating

    100W

    Series

    HS100F

    Package/Case

    Aluminium Housed

    Tolerance

    ±1%

    Technology

    Aluminium

    Termination Style

    Wire Lead

    Maximum Operating Temperature

    +200°C

    Maximum Temperature Coefficient

    +100ppm/°C

    Dimensions

    65.2 x 27.3 x 24.1mm

    Overall Length

    65.2mm

    Overall Height

    24.1mm

    Overall Width

    27.3mm

    Related links