- RS Stock No.:
- 252-2489
- Mfr. Part No.:
- HS10 2R J
- Manufacturer:
- Arcol
42 In stock for delivery within 2 working days
Added
Price Each
€3.76
(exc. VAT)
€4.62
(inc. VAT)
Units | Per unit |
1 - 24 | €3.76 |
25 - 74 | €3.14 |
75 - 99 | €2.90 |
100 - 249 | €2.49 |
250 + | €2.14 |
- RS Stock No.:
- 252-2489
- Mfr. Part No.:
- HS10 2R J
- Manufacturer:
- Arcol
Technical data sheets
Legislation and Compliance
Product Details
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Specifications
Attribute | Value |
---|---|
Resistance | 2Ω |
Power Rating | 10W |
Series | HS10 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 8.8 x 30 x 16.5mm |
Overall Height | 8.8mm |
Overall Width | 16.5mm |
Overall Length | 30mm |