Login / Register to access your benefits
Recently searched

    Arcol, 75Ω 10W Wire Wound Chassis Mount Resistor HS10 75R J ±5%

    Bulk discount available

    Subtotal (1 unit)**

    €3.10

    (exc. VAT)

    €3.81

    (inc. VAT)

    Add to Basket
    Select or type quantity
    23 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 24€3.10
    25 - 74€2.46
    75 - 99€2.37
    100 - 249€2.19
    250 +€1.98

    **price indicative

    Packaging Options:
    RS Stock No.:
    252-2502
    Mfr. Part No.:
    HS10 75R J
    Manufacturer:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Arcol

    Resistance

    75Ω

    Power Rating

    10W

    Series

    HS10

    Package/Case

    Aluminium Housed

    Tolerance

    ±5%

    Technology

    Wire Wound

    Termination Style

    Axial

    Minimum Temperature Coefficient

    -100ppm/°C

    Maximum Temperature Coefficient

    +100ppm/°C

    Dimensions

    8.8 x 30 x 16.5mm

    Overall Length

    30mm

    Overall Width

    16.5mm

    Overall Height

    8.8mm

    Related links