TE Connectivity, 33Ω 5kW Wire Wound Chassis Mount Resistor CJH5000J33RJ ±5%
- RS Stock No.:
- 264-6696
- Mfr. Part No.:
- CJH5000J33RJ
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
€395.87
(exc. VAT)
€486.92
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €395.87 |
5 - 9 | €341.64 |
10 - 19 | €306.40 |
20 + | €298.49 |
**price indicative
- RS Stock No.:
- 264-6696
- Mfr. Part No.:
- CJH5000J33RJ
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 33Ω | |
Power Rating | 5kW | |
Series | CJH | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 33Ω | ||
Power Rating 5kW | ||
Series CJH | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Related links
- TE Connectivity, 470Ω 5kW Wire Wound Chassis Mount Resistor...
- TE Connectivity, 22Ω 5kW Wire Wound Chassis Mount Resistor CJH5000J22RJ ±5%
- TE Connectivity, 330Ω 5kW Wire Wound Chassis Mount Resistor...
- TE Connectivity, 47Ω 5kW Wire Wound Chassis Mount Resistor CJH5000J47RJ ±5%
- TE Connectivity, 2.2kΩ 5kW Wire Wound Chassis Mount Resistor...
- TE Connectivity, 68Ω 5kW Wire Wound Chassis Mount Resistor CJH5000J68RJ ±5%
- TE Connectivity, 680Ω 5kW Wire Wound Chassis Mount Resistor...
- TE Connectivity, 220Ω 5kW Wire Wound Chassis Mount Resistor...