Login / Register to access your benefits
Recently searched

    TE Connectivity, 4.7Ω 1kW Wire Wound Chassis Mount Resistor TE1000B4R7J ±5%

    Bulk discount available

    Subtotal (1 unit)**

    €71.80

    (exc. VAT)

    €88.31

    (inc. VAT)

    Add to Basket
    Select or type quantity
    7 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€71.80
    5 - 9€68.22
    10 - 19€65.34
    20 - 49€63.19
    50 +€61.04

    **price indicative

    Packaging Options:
    RS Stock No.:
    701-5790
    Mfr. Part No.:
    TE1000B4R7J
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    4.7Ω

    Power Rating

    1kW

    Series

    TE

    Package/Case

    Tubular

    Tolerance

    ±5%

    Technology

    Wire Wound

    Termination Style

    Solder Lug

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +255°C

    Minimum Temperature Coefficient

    -440ppm/°C

    Maximum Temperature Coefficient

    +440ppm/°C

    Overall Length

    300mm

    Overall Height

    119mm

    Overall Diameter

    60mm

    Related links