- RS Stock No.:
- 701-5866
- Mfr. Part No.:
- TE2000B22RJ
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 07-11-2024, delivery within 2 working days
Added
Price Each
€74.84
(exc. VAT)
€92.05
(inc. VAT)
Units | Per unit |
1 + | €74.84 |
- RS Stock No.:
- 701-5866
- Mfr. Part No.:
- TE2000B22RJ
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
High Power Wire Wound Resistor TE Series 2000W
Mullite Coated and high Power Rating
Corrugated Ribbon Element for Rapid Cooling
3x Overload for 5 Seconds
Applications include: Large Electrical and Production Machinery; Load Test Simulation; Motor Start/Stop Cycles; Dynamic Braking and Equipment Discharge
Corrugated Ribbon Element for Rapid Cooling
3x Overload for 5 Seconds
Applications include: Large Electrical and Production Machinery; Load Test Simulation; Motor Start/Stop Cycles; Dynamic Braking and Equipment Discharge
Specifications
Attribute | Value |
---|---|
Resistance | 22Ω |
Power Rating | 2kW |
Series | TE |
Package/Case | Tubular |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +255°C |
Minimum Temperature Coefficient | -440ppm/°C |
Maximum Temperature Coefficient | +440ppm/°C |