- RS Stock No.:
- 720-5505
- Mfr. Part No.:
- HSC20022RJ
- Manufacturer:
- TE Connectivity
23 In stock for delivery within 2 working days
Added
Price Each
€39.87
(exc. VAT)
€49.04
(inc. VAT)
Units | Per unit |
1 - 4 | €39.87 |
5 - 9 | €37.07 |
10 - 24 | €33.88 |
25 - 49 | €30.30 |
50 + | €27.52 |
- RS Stock No.:
- 720-5505
- Mfr. Part No.:
- HSC20022RJ
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
200W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Specifications
Attribute | Value |
---|---|
Resistance | 22Ω |
Power Rating | 200W |
Series | HSC200 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Stud |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |
- RS Stock No.:
- 720-5505
- Mfr. Part No.:
- HSC20022RJ
- Manufacturer:
- TE Connectivity