TE Connectivity, 47Ω 75W Wire Wound Chassis Mount Resistor THS7547RJ ±5%

Bulk discount available

Subtotal (1 unit)*

€27.27

(exc. VAT)

€33.54

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location
Units
Per unit
1 - 9€27.27
10 - 24€23.17
25 - 49€21.56
50 - 99€20.46
100 +€19.61

*price indicative

Packaging Options:
RS Stock No.:
754-7461
Mfr. Part No.:
THS7547RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

47Ω

Power Rating

75W

Series

THS75

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

COO (Country of Origin):
IN

75W Aluminium Housed Power Resistors - THS75 Series


TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

Related links