- RS Stock No.:
- 754-7654
- Mfr. Part No.:
- THS1510RJ
- Manufacturer:
- TE Connectivity
7 In stock for delivery within 2 working days
Added
Price Each
€4.73
(exc. VAT)
€5.82
(inc. VAT)
Units | Per unit |
1 - 24 | €4.73 |
25 - 49 | €3.98 |
50 - 99 | €3.69 |
100 + | €3.41 |
- RS Stock No.:
- 754-7654
- Mfr. Part No.:
- THS1510RJ
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
15W Aluminium housed wirewound power resistors - THS15 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 15W |
Series | THS15 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |
- RS Stock No.:
- 754-7654
- Mfr. Part No.:
- THS1510RJ
- Manufacturer:
- TE Connectivity