- RS Stock No.:
- 788-7889
- Mfr. Part No.:
- RSO25168A10R0JB06
- Manufacturer:
- Vishay
5 In stock for delivery within 2 working days
Added
Price Each
€114.83
(exc. VAT)
€141.24
(inc. VAT)
Units | Per unit |
1 - 4 | €114.83 |
5 - 14 | €105.64 |
15 - 24 | €99.67 |
25 - 49 | €95.99 |
50 + | €94.28 |
- RS Stock No.:
- 788-7889
- Mfr. Part No.:
- RSO25168A10R0JB06
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
200 Watt → 1000 Watt RSO Series
These resistors feature a very high power rating due to the corrugated tape wound over the core
Enamel sealed to provide insulation and secure the turns in position
Excellent resistance to heat, shock and electrical overload
Mounting brackets supplied separately
Enamel sealed to provide insulation and secure the turns in position
Excellent resistance to heat, shock and electrical overload
Mounting brackets supplied separately
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 200W |
Series | RSO25 |
Package/Case | Tubular |
Tolerance | ±10% |
Technology | Wire Wound |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +450°C |
- RS Stock No.:
- 788-7889
- Mfr. Part No.:
- RSO25168A10R0JB06
- Manufacturer:
- Vishay