- RS Stock No.:
- 789-1134
- Mfr. Part No.:
- RTOP200V1R00JB
- Manufacturer:
- Vishay
21 In stock for delivery within 2 working days
Added
Price Each
€89.85
(exc. VAT)
€110.52
(inc. VAT)
Units | Per unit |
1 - 4 | €89.85 |
5 - 9 | €86.25 |
10 - 24 | €83.56 |
25 + | €76.37 |
- RS Stock No.:
- 789-1134
- Mfr. Part No.:
- RTOP200V1R00JB
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
100W / 200W Thick film power resistors - RTOP Series
Vishay Sfernice RTOP series thick film, non-inductive resistors in a SOT-227B package
Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C
Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C
Specifications
Attribute | Value |
---|---|
Resistance | 1Ω |
Power Rating | 200W |
Series | RTOP200V |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |