MCB, 10kΩ 900W Ceramic Chassis Mount Resistor C52TF1002JB ± 5%
- RS Stock No.:
- 811-3006
- Mfr. Part No.:
- C52TF1002JB
- Manufacturer:
- MCB
Temporarily out of stock - back order for despatch when stock is available
Price Each
€607.58
(exc. VAT)
€747.32
(inc. VAT)
Units | Per unit |
---|---|
1 - 1 | €607.58 |
2 + | €595.42 |
- RS Stock No.:
- 811-3006
- Mfr. Part No.:
- C52TF1002JB
- Manufacturer:
- MCB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Reinforced Power resistor - C52T Series 900W
Reinforced winding power resistors
Very high dissipation, energy absorption and overloads
Wide temperature range: -55°C to +450°C
Suitable for use in energy generation and transportation applications in the following functions:-Braking; Capacitor discharge; Capacitor pre-charge; chopper circuits; crowbar Circuits; Inrush limiting circuits; ballast resistors; load resistors
Very high dissipation, energy absorption and overloads
Wide temperature range: -55°C to +450°C
Suitable for use in energy generation and transportation applications in the following functions:-Braking; Capacitor discharge; Capacitor pre-charge; chopper circuits; crowbar Circuits; Inrush limiting circuits; ballast resistors; load resistors
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 900W |
Series | C52T |
Package/Case | Tubular |
Tolerance | ± 5% |
Technology | Ceramic |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +450°C |
Maximum Temperature Coefficient | 75ppm/°C |