Recently searched

    Ohmite, 25Ω 25W Wire Wound Chassis Mount Resistor 825F25RE ±1%

    Ohmite
    RS Stock No.:
    891-6477
    Mfr. Part No.:
    825F25RE
    Manufacturer:
    Ohmite
    View all Chassis Mount Resistors
    Temporarily out of stock - back order for despatch 03-06-2024, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €7.85

    (exc. VAT)

    €9.66

    (inc. VAT)

    unitsPer unit
    1 +€7.85
    RS Stock No.:
    891-6477
    Mfr. Part No.:
    825F25RE
    Manufacturer:
    Ohmite

    Technical data sheets


    Legislation and Compliance


    Product Details

    Ohmite 89 Series Aluminium Housed Axial Terminal Wirewound Resistors


    Ohmite 89 Series high-performance aluminium housed axial terminal resistors. These moulded-construction aluminium housed resistors are available in higher power ratings than standard axial resistors and are designed to withstand vibration, shock and harsh environmental conditions. The 89 Series Metal-Mite® resistors are aluminium housed to maintain high stability during operation and to permit secure mounting to chassis surfaces. The metal housing also provides heat-sinking capabilities.

    Features & Benefits:


    High Stability
    High power to size ratio
    Metal housing allows chassis mounting and provides heat sink capability


    Aluminium housed, Ceramic Wirewound

    Specifications

    AttributeValue
    Resistance25Ω
    Power Rating25W
    Series825
    Package/CaseAluminium Housed
    Tolerance±1%
    TechnologyWire Wound
    Termination StyleAxial, Solder
    Minimum Operating Temperature+25°C
    Maximum Operating Temperature+275°C
    Minimum Temperature Coefficient-20ppm/°C
    Maximum Temperature Coefficient+20ppm/°C
    Dimensions51 x 28 x 14.8mm
    Overall Length51mm
    Overall Height14.8mm
    Overall Width28mm
    Temporarily out of stock - back order for despatch 03-06-2024, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €7.85

    (exc. VAT)

    €9.66

    (inc. VAT)

    unitsPer unit
    1 +€7.85