Recently searched

    Ohmite, 7.5Ω 25W Wire Wound Chassis Mount Resistor 825F7R5E ±1%

    RS Stock No.:
    893-2854
    Mfr. Part No.:
    825F7R5E
    Manufacturer:
    Ohmite
    Ohmite
    View all Chassis Mount Resistors
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    €7.85

    (exc. VAT)

    €9.66

    (inc. VAT)

    unitsPer unit
    1 +€7.85
    RS Stock No.:
    893-2854
    Mfr. Part No.:
    825F7R5E
    Manufacturer:
    Ohmite

    Technical data sheets


    Legislation and Compliance


    Product Details

    Ohmite 89 Series Aluminium Housed Axial Terminal Wirewound Resistors


    Ohmite 89 Series high-performance aluminium housed axial terminal resistors. These moulded-construction aluminium housed resistors are available in higher power ratings than standard axial resistors and are designed to withstand vibration, shock and harsh environmental conditions. The 89 Series Metal-Mite® resistors are aluminium housed to maintain high stability during operation and to permit secure mounting to chassis surfaces. The metal housing also provides heat-sinking capabilities.

    Features & Benefits:


    High Stability
    High power to size ratio
    Metal housing allows chassis mounting and provides heat sink capability


    Aluminium housed, Ceramic Wirewound

    Specifications

    AttributeValue
    Resistance7.5Ω
    Power Rating25W
    Series825
    Package/CaseAluminium Housed
    Tolerance±1%
    TechnologyWire Wound
    Termination StyleAxial, Solder
    Minimum Operating Temperature+25°C
    Maximum Operating Temperature+275°C
    Minimum Temperature Coefficient-50ppm/°C
    Maximum Temperature Coefficient+50ppm/°C
    Dimensions51 x 28 x 14.8mm
    Overall Length51mm
    Overall Width28mm
    Overall Height14.8mm
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    €7.85

    (exc. VAT)

    €9.66

    (inc. VAT)

    unitsPer unit
    1 +€7.85