Ohmite, 100kΩ 50W Wire Wound Chassis Mount Resistor 850F100KE ±1%
- RS Stock No.:
- 893-3425
- Mfr. Part No.:
- 850F100KE
- Manufacturer:
- Ohmite
View all Chassis Mount Resistors
63 In stock for delivery within 2 working days
Price Each
€15.31
(exc. VAT)
€18.83
(inc. VAT)
units | Per unit |
1 - 4 | €15.31 |
5 - 14 | €14.79 |
15 - 24 | €13.25 |
25 - 49 | €11.91 |
50 + | €11.11 |
- RS Stock No.:
- 893-3425
- Mfr. Part No.:
- 850F100KE
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
Product Details
Ohmite 89 Series Aluminium Housed Axial Terminal Wirewound Resistors
Ohmite 89 Series high-performance aluminium housed axial terminal resistors. These moulded-construction aluminium housed resistors are available in higher power ratings than standard axial resistors and are designed to withstand vibration, shock and harsh environmental conditions. The 89 Series Metal-Mite® resistors are aluminium housed to maintain high stability during operation and to permit secure mounting to chassis surfaces. The metal housing also provides heat-sinking capabilities.
Features & Benefits:
High Stability
High power to size ratio
Metal housing allows chassis mounting and provides heat sink capability
High power to size ratio
Metal housing allows chassis mounting and provides heat sink capability
Aluminium housed, Ceramic Wirewound
Specifications
Attribute | Value |
Resistance | 100kΩ |
Power Rating | 50W |
Series | 850 |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Wire Wound |
Minimum Operating Temperature | +25°C |
Maximum Operating Temperature | +275°C |
Minimum Temperature Coefficient | -20ppm/°C |
Maximum Temperature Coefficient | +20ppm/°C |
Dimensions | 72.5 x 28 x 14.8mm |
Overall Height | 14.8mm |
Overall Length | 72.5mm |
Overall Width | 28mm |