- RS Stock No.:
- 839-0904
- Mfr. Part No.:
- DXP18BN5014TL
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 839-0904
- Mfr. Part No.:
- DXP18BN5014TL
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata Balun Transformers, SMD, DXP18BN Series
DXP18BN Series are Microchip (Balun) transformers
Used to convert between unbalanced-balanced signals in the antenna inputs of TV tuner circuits for terrestrial digital broadcast compatible compact mobile devices
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Dimensions | 1.6 x 0.8 x 0.45mm |
Length | 1.6mm |
Width | 0.8mm |