Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Inductors
Chip Baluns
100Ω Wurth Elektronik Surface Mount Chip Balun
RS Stock No.:
881-3201
Mfr. Part No.:
748411245
Manufacturer:
Wurth Elektronik
View all Chip Baluns
Discontinued product
RS Stock No.:
881-3201
Mfr. Part No.:
748411245
Manufacturer:
Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Chip Balun Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
Multilayer Chip Balun - WE-BAL Series
Wurth WE-BAL Multilayer Chip Low loss SMD Balun with balanced impedance of 50 to 200Ω and a power capacity of 2W Max. Applications include: RF ; Wireless communication systems (e.g. Home RF, DECT, WLAN, Bluetooth, ZigBee)
Operating temperature: –40 °C to +85 °C
Attribute
Value
Unbalance Impedance
50Ω
Balance Impedance
100Ω
Maximum Insertion Loss
1.3dB
Mounting Type
Surface Mount
Pin Count
6
Dimensions
1.6 x 0.8 x 0.6mm
Height
0.6mm
Length
1.6mm
Width
0.8mm
Maximum Frequency
2.5GHz
Minimum Frequency
2400MHz
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C