Seeit PROMAX-4G, Universal Programmer for MC, Memory Devices, PIC, ST, XC, Z86 Series Microcontrollers
- RS Stock No.:
- 772-3139
- Mfr. Part No.:
- PROMAX-4G
- Manufacturer:
- Seeit
Discontinued product
- RS Stock No.:
- 772-3139
- Mfr. Part No.:
- PROMAX-4G
- Manufacturer:
- Seeit
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PROMAX-4G, Universal Production Programmer with 4 x ZIF48 Sockets on USB 2.0
The ProMax-4G is an innovative and cost effective 4-gang programming solution. ProMax-4G supports a wide variety of programmable devices. Its state-of-the-art technology and high-speed programming algorithms optimize throughput, reliability and yields. Device Programming of Blank Check, Program, and Verify takes 85 seconds for 8 of 64Mbit of Flash Memory. Supports USB 2.0 port computer Interface.
Software
Auto search device select function supports EPROMs, EEPROMs & Microcontrollers
Device insertion test identifies improperly inserted device before programming
Gang Program Mode allows programmers up to 8 sockets as concurrent programming system (START ALL key enable to program the programmers simultaneously)
Set device/buffer address ranges before programming devices
Extensive on-line F1 help system provides text and graphics
Device Operations: Read, Blank Check, Program, Verify, Checksum, Data Compare, Security, Auto(Blank Check-Program-Verify), Option for Bit programming
User-changeable programming parameters
Built-in editor for both buffer date and test vectors
Support Binary and all hex files (POF and JEDEC, Intel Hex, Tekhex, Motorola S Records, straight hex, hex-space, Extended Tekhex, and others, automatic file type recognition) with Load, Edit, and Save commands
Start Key Button Function allows ProMax-4G to operate in mass-production mode (Read, Blank Check, Program, and Verify with one cycle operation)
Device insertion test identifies improperly inserted device before programming
Gang Program Mode allows programmers up to 8 sockets as concurrent programming system (START ALL key enable to program the programmers simultaneously)
Set device/buffer address ranges before programming devices
Extensive on-line F1 help system provides text and graphics
Device Operations: Read, Blank Check, Program, Verify, Checksum, Data Compare, Security, Auto(Blank Check-Program-Verify), Option for Bit programming
User-changeable programming parameters
Built-in editor for both buffer date and test vectors
Support Binary and all hex files (POF and JEDEC, Intel Hex, Tekhex, Motorola S Records, straight hex, hex-space, Extended Tekhex, and others, automatic file type recognition) with Load, Edit, and Save commands
Start Key Button Function allows ProMax-4G to operate in mass-production mode (Read, Blank Check, Program, and Verify with one cycle operation)
Hardware
One on-board FPGAs for extremely fast communication
Supports real low-voltage support : 5V, 3.3V, 2.7V for programming power
Detects all pin locations for poor or damaged pin contacts
External START key allows production programming mode
Internal universal power supply,110-240 VAC input
Current limiting protects hardware circuit from improperly inserted or defective chips and operation errors
Standard 48-pin ZIF (Zero Insertion Force) socket accepts both 300mil and 600mil DIP devices
True universal pin driver hardware
Support a high-speed USB 2.0 port for computer interface
Hardware diagnostic program exams all socket-pin drivers before using programmer
Dimension: 457.2 x 355.6 x 177.8 mm
Weight: 11.34Kg
Supports real low-voltage support : 5V, 3.3V, 2.7V for programming power
Detects all pin locations for poor or damaged pin contacts
External START key allows production programming mode
Internal universal power supply,110-240 VAC input
Current limiting protects hardware circuit from improperly inserted or defective chips and operation errors
Standard 48-pin ZIF (Zero Insertion Force) socket accepts both 300mil and 600mil DIP devices
True universal pin driver hardware
Support a high-speed USB 2.0 port for computer interface
Hardware diagnostic program exams all socket-pin drivers before using programmer
Dimension: 457.2 x 355.6 x 177.8 mm
Weight: 11.34Kg
Devices Programmed
M25Pxx, MX25Lxx, S25LFxx, SST25VFxxx
NAND Flash Memory Samsung K9Kxxx, K5Axxx, K5Fxxx, M-System MDOC-256 / 512, Toshiba TC58xxx STMicroelectronics NAND01G
28Fxxx, 29Fxxx, 38Fxxx, 29LVxxx, 26LVxxx, 29GLxxx, 29ALxxx, 29Wxxx, 36xxx, 32HFxxx, 34VFxxx, 37VFxxx, 39SFxxx, 39VFxxx, 45LFxxx, 49LFxxx, 50FWxxx
27xxx and 27Cxxx series, from 16Kbit to 32Mbit with 8-bit/16-bit
EEPROM 27Exxx, 28xxx , and 28Cxxx series
256Kbit to 32Mbit 28Fxxx, 29Fxxx, 29Cxxx, 29BVxxx, 29LVxxx, 29Wxxx, 49Fxxx series (1.8V, 2.7V, 3.3V, 5V, or 12V)
24Cxx, 24Fxx, 25Cxx, 59Cxx, EPC1/1213/1648, and 93Cxx
ispLSI(10/20)xx, ispGAL22V10, ispGDS1(2)x, LC40(41)xx M4Axxx series
PALCEs, GALs : 16V8, 20V8, 22V10, 20RA10, 26V12 series
DS12xx, DS13xx, DS15xx, DS16xx series
PEELs 153, 173, 253, 273, 18CV8, 20CG10 series
EPLDs PLCxxx, PLSxxx, PLUSxxx, Epxxx, EPCxxx, EPMxxx, PLDxxx, 5Cxxx, 85Cxxx series
ATF16/20/22Vxx, ATV750/1500/2500
MACH1xx/2xx/4xx, and xxx-SP series
MAX5000, MAX7000 series
8741, 8742, 8748, 8749 series
87C51/52, -FA, -FB, -FC, '528, '652, '654, '54, 89Cxx, 89Sxx, 89LVxx, 89Cxxxx, DCF85xx, 85(87/89)LPCxxx, PXAxx series 87C751/752
ST62xx, ST7xx, ST9xx, ST10xx series
XC17Sxxx, 17Vxxx, 72xx, 73xx, XCF01 / 02 / 04 series
PIC12Cxxx, PIC16xxx, 17xxx, 18xxx series
MC68705, MC68HC705, MC68HC711, MC68HC908, MC9S08
Z86Cxx, Z86Exx series
NAND Flash Memory Samsung K9Kxxx, K5Axxx, K5Fxxx, M-System MDOC-256 / 512, Toshiba TC58xxx STMicroelectronics NAND01G
28Fxxx, 29Fxxx, 38Fxxx, 29LVxxx, 26LVxxx, 29GLxxx, 29ALxxx, 29Wxxx, 36xxx, 32HFxxx, 34VFxxx, 37VFxxx, 39SFxxx, 39VFxxx, 45LFxxx, 49LFxxx, 50FWxxx
27xxx and 27Cxxx series, from 16Kbit to 32Mbit with 8-bit/16-bit
EEPROM 27Exxx, 28xxx , and 28Cxxx series
256Kbit to 32Mbit 28Fxxx, 29Fxxx, 29Cxxx, 29BVxxx, 29LVxxx, 29Wxxx, 49Fxxx series (1.8V, 2.7V, 3.3V, 5V, or 12V)
24Cxx, 24Fxx, 25Cxx, 59Cxx, EPC1/1213/1648, and 93Cxx
ispLSI(10/20)xx, ispGAL22V10, ispGDS1(2)x, LC40(41)xx M4Axxx series
PALCEs, GALs : 16V8, 20V8, 22V10, 20RA10, 26V12 series
DS12xx, DS13xx, DS15xx, DS16xx series
PEELs 153, 173, 253, 273, 18CV8, 20CG10 series
EPLDs PLCxxx, PLSxxx, PLUSxxx, Epxxx, EPCxxx, EPMxxx, PLDxxx, 5Cxxx, 85Cxxx series
ATF16/20/22Vxx, ATV750/1500/2500
MACH1xx/2xx/4xx, and xxx-SP series
MAX5000, MAX7000 series
8741, 8742, 8748, 8749 series
87C51/52, -FA, -FB, -FC, '528, '652, '654, '54, 89Cxx, 89Sxx, 89LVxx, 89Cxxxx, DCF85xx, 85(87/89)LPCxxx, PXAxx series 87C751/752
ST62xx, ST7xx, ST9xx, ST10xx series
XC17Sxxx, 17Vxxx, 72xx, 73xx, XCF01 / 02 / 04 series
PIC12Cxxx, PIC16xxx, 17xxx, 18xxx series
MC68705, MC68HC705, MC68HC711, MC68HC908, MC9S08
Z86Cxx, Z86Exx series
Kit Contents
PROMAX-4G Programmer
Power Cord
USB Cable
Software CD-ROM and User's Guide
Power Cord
USB Cable
Software CD-ROM and User's Guide
PC Based Programmers
Specifications
Attribute | Value |
---|---|
Accessory Type | Universal Programmer |
For Use With | MC, Memory Devices, PIC, ST, XC, Z86 Series Microcontrollers |
Interface | USB 2.0 |
Programmer Name | PROMAX-4G |
Memory Type Programmed | EEPROM, EPROM, FLASH |