SAM Straight Chisel, 160mm Length, 35 mm Blade Width
- RS Stock No.:
- 282-7439
- Mfr. Part No.:
- 19262
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-7439
- Mfr. Part No.:
- 19262
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Width | 35 mm | |
| Number of Pieces | 1 | |
| Chisel Type | Straight | |
| Length | 160mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Width 35 mm | ||
Number of Pieces 1 | ||
Chisel Type Straight | ||
Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Press fit accessories chisel square for straight chisel. It has length of 150 mm and width of 35 mm.
Curved stripper chisel
170 g weight
170 g weight
