RS PRO Panel Mount Cigarette Lighter Socket
- RS Stock No.:
- 450-575
- Manufacturer:
- RS PRO
Bulk discount available
Price Each**
€18.97
(exc. VAT)
€23.33
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €18.97 |
10 - 24 | €17.53 |
25 + | €16.67 |
**price indicative
Related links
- RS PRO Panel Mount, 15A Cigarette Lighter Socket
- RS PRO, 8A Cigarette Lighter Socket
- Pro Car Cable Mount, 16A Cigarette Lighter Socket
- Pro Car Cable Mount, 8A Cigarette Lighter Socket
- Pro Car Surface Mount, 16A Cigarette Lighter Socket
- Legrand, 2.1A Cigarette Lighter Socket
- Rubbermaid Commercial Products Black Galvanised Steel Base Mount...
- Rubbermaid Commercial Products Black Stainless Steel Base Mount...