Subtotal (1 pack of 50 units)*
€15.10
(exc. VAT)
€18.57
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.10 | €0.302 |
*price indicative
- RS Stock No.:
- 283-6701
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circlip | |
| Ring Thickness | 22mm | |
| Ring Outside Diameter | 23.5mm | |
| Material | Steel | |
| Finish | Phosphate and Oil | |
| Groove Diameter | 83.5mm | |
| Standards/Approvals | DIN 472 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circlip | ||
Ring Thickness 22mm | ||
Ring Outside Diameter 23.5mm | ||
Material Steel | ||
Finish Phosphate and Oil | ||
Groove Diameter 83.5mm | ||
Standards/Approvals DIN 472 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Internal Circlips – DIN 472
Discover the ultimate solution for securing components with RS PRO high-performance internal circlips, also known as snap rings. These essential retaining rings prevent lateral movement, ensuring your components stay firmly in place. During application, these clips fit perfectly into a groove on the inside diameter of a shaft or cylindrical surface and offer unmatched reliability and ease of use.
Why Would You Choose RS PRO Circlips?
RS PRO internal retaining clips, such as DIN 472 circlips, are essential components in mechanical assemblies for securing bearings, wheels, and gears onto shafts. These clips maintain a load-bearing hold on the inner diameters of shafts, ensuring components stay in place during operation.
These circlips are made from heat-treated carbon spring steel that offers a combination of flexibility and strength, making them ideal for a wide range of engineering applications.
Features and Benefits
You May Also Need
RS PRO offer a range of circlip pliers with various tips designed to install external circlips quickly and safely. Browse our offer to find your ideal solution.
Applications
Related links
- RS PRO Steel External Circlip 21mm Groove Diameter
- RS PRO Steel Internal Circlip 78mm Groove Diameter
- RS PRO Steel Internal Circlip 65mm Groove Diameter
- RS PRO Steel Internal Circlip 15.7mm Groove Diameter
- RS PRO Steel Internal Circlip 29.4mm Groove Diameter
- RS PRO Steel Internal Circlip 73mm Groove Diameter
- RS PRO Steel Internal Circlip 55mm Groove Diameter
- RS PRO Steel Internal Circlip 26.2mm Groove Diameter
