Eaton IZMX/INX Auto Reset Voltage Release for use with IZMX40
- RS Stock No.:
- 132-540
- Mfr. Part No.:
- 184121 IZMX-RA40-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€107.88
(exc. VAT)
€132.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.88 |
*price indicative
- RS Stock No.:
- 132-540
- Mfr. Part No.:
- 184121 IZMX-RA40-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Auto Reset Voltage Release | |
| Product Type | Circuit Breaker Accessory | |
| For Use With | IZMX40 | |
| Range | IZMX/INX | |
| Standards/Approvals | IEC/EN 61439, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Auto Reset Voltage Release | ||
Product Type Circuit Breaker Accessory | ||
For Use With IZMX40 | ||
Range IZMX/INX | ||
Standards/Approvals IEC/EN 61439, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton automatic reset reclosing lockout that provides reliable and accurate monitoring for industrial processes. It is designed for use in harsh environments and can withstand abrasive media and high flow rates. With its compact design and integrated assembly, it saves installation space. The switch can be switched on again immediately after a trip, and it does not contain a mechanical trip-indicator. With its RoHS conformity and high-quality construction, this accessory ensures maximum process integrity and safety.
Can be used in combination with Overload Trip Switches
Switch can be switched on again immediately after a trip
Compact design saves installation space
RoHS conformity ensures environmental compliance
Maximum process integrity and safety
Related links
- Eaton IZMX/INX Auto Reset Voltage Release for use with IZMX16
- Eaton IZMX/INX Mechanical Interlock for use with INX40…W, IZMX40…W
- Eaton IZMX/INX Undervoltage Release for use with INX16 IZMX16, IZMX40
- Eaton IZMX/INX Undervoltage Release for use with INX16... IZMX16..., IZMX40...
- Eaton IZMX/INX Terminal Kit for use with INX40…3…32F, IZMX40…3…32F
- Eaton IZMX/INX Mechanical Interlock for use with IZMX40.INX40
- Eaton IZMX/INX Remote Switching Unit for use with INX16 IZMX16, IZMX40
- Eaton IZMX/INX Trip Indicator for use with INX40.IZMX40
