Siemens SENTRON Wire Connector for use with 3VA1 400/630 and 3VA2 400/630
- RS Stock No.:
- 210-9370
- Mfr. Part No.:
- 3VA9303-0JF60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€113.84
(exc. VAT)
€140.02
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.84 |
*price indicative
- RS Stock No.:
- 210-9370
- Mfr. Part No.:
- 3VA9303-0JF60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Wire Connector | |
| For Use With | 3VA1 400/630 and 3VA2 400/630 | |
| Range | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Wire Connector | ||
For Use With 3VA1 400/630 and 3VA2 400/630 | ||
Range SENTRON | ||
- COO (Country of Origin):
- US
The Siemens SENTRON range distribution wire connector 6 cables consists of 3 units accessory for plug in/draw-out unit 3VA1 400/630 and 3VA2 400/630.
Permissible temperature of connectable conductor according to UL 486A-486B is 75 °C
Related links
- Siemens SENTRON Wire Connector for use with 3VA1 400/630 and 3VA2 400/630
- Siemens SENTRON Wire Connector for use with 3VA1 400/630 and 3VA2 100/160/250/400/630 circuit breakers
- Siemens SENTRON 3VA9 Wire Connector for use with 3VA1 400/630, 3VA2 400/630
- Siemens SENTRON Cover for use with 3VA1 400/630 and 3VA2 400/630
- Siemens SENTRON Terminal for use with 3VA1 400/630 and 3VA2 400/630
- Siemens SENTRON Plug In Kit for use with 3VA1 400/630 and 3VA2 400/630
- Siemens SENTRON Draw-Out Unit for use with 3VA1 400/630 and 3VA2 400/630
- Siemens SENTRON Nut Keeper Kit for use with 3VA1 400/630 and 3VA2 400/630
