Better World
Schneider Electric Compact Nsx, Easypact Cvs Cable Connector for use with 1 Cable 1.5 mm2 → 95 mm2
- RS Stock No.:
- 221-1157
- Mfr. Part No.:
- LV429243
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€27.70
(exc. VAT)
€34.07
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €27.70 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-1157
- Mfr. Part No.:
- LV429243
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
Accessory Type | Cable Connector | |
For Use With | 1 Cable 1.5 mm2 → 95 mm2 | |
Range | Compact Nsx, Easypact Cvs | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
Accessory Type Cable Connector | ||
For Use With 1 Cable 1.5 mm2 → 95 mm2 | ||
Range Compact Nsx, Easypact Cvs | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Related links
- Schneider Electric Compact Nsx, Easypact Cvs Cable Connector for...
- Schneider Electric Compact Nsx, Easypact Cvs Cable Connector for...
- Schneider Electric Compact Nsx, Easypact Cvs Cable Connector for...
- Schneider Electric Compact Nsx, Easypact Cvs Cable Connector for...
- Schneider Electric Compact Nsx, Easypact Cvs Cable Connector for...
- Schneider Electric ComPact NSX, Easy Pact CVS Cable Connector for...
- Schneider Electric Compact Nsx Easypact Cvs
- Schneider Electric Compact Nsx, Easypact Cvs Clip for use with...