ABB Emax 2, Tmax XT Padlock Device for use with Circuit Breaker
- RS Stock No.:
- 231-9309
- Mfr. Part No.:
- 2CTB815710R1900 OVR T1-T2 3N 12.5-275s
- Manufacturer:
- ABB
Subtotal (1 unit)*
€89.05
(exc. VAT)
€109.53
(inc. VAT)
Temporarily out of stock
- Shipping from 24 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €89.05 |
*price indicative
- RS Stock No.:
- 231-9309
- Mfr. Part No.:
- 2CTB815710R1900 OVR T1-T2 3N 12.5-275s
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Accessory Type | Padlock Device | |
For Use With | Circuit Breaker | |
Range | Emax 2, Tmax XT | |
Select all | ||
---|---|---|
Brand ABB | ||
Accessory Type Padlock Device | ||
For Use With Circuit Breaker | ||
Range Emax 2, Tmax XT | ||
Related links
- ABB, OVR Surge Protection Device 400 V ac Maximum Voltage Rating 80kA Maximum Surge Current
- ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 80kA Maximum Surge Current Surge Protection Device
- ABB Emax 2, Tmax XT Power Supply Module for use with Circuit Breaker
- ABB Emax 2, Tmax XT Flange for use with Emax 2
- ABB Emax 2, Tmax XT Trip Indicator for use with Circuit Breaker
- ABB Emax 2, Tmax XT Signalling Module for use with Circuit Breaker
- ABB Emax 2, Tmax XT Terminal for use with Circuit Breaker
- ABB Emax 2, Tmax XT Shunt Closing Release for use with Circuit Breaker