- RS Stock No.:
- 252-3541
- Mfr. Part No.:
- 39904024
- Manufacturer:
- Socomec
1 In stock for delivery within 2 working days
Price Each
€376.16
(exc. VAT)
€462.68
(inc. VAT)
Units | Per unit |
---|---|
1 + | €376.16 |
- RS Stock No.:
- 252-3541
- Mfr. Part No.:
- 39904024
- Manufacturer:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Socomec alternative tripping coil for SIDERMAT fuse disconnecting switches. The omnipolar breaking can be remotely controlled by this coil.
Coil voltage is 24 VDC
Undervoltage trip coil
Undervoltage trip coil
Specifications
Attribute | Value |
---|---|
Accessory Type | Trip Unit |
For Use With | SIDERMAT Fuse Disconnecting Switches |
Range | FUSOMAT |