Schurter CBE Cover for use with TA45
- RS Stock No.:
- 269-3824
- Mfr. Part No.:
- 4430.0582
- Manufacturer:
- Schurter
Subtotal (1 unit)**
€2.79
(exc. VAT)
€3.43
(inc. VAT)
81 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2.79 |
**price indicative
- RS Stock No.:
- 269-3824
- Mfr. Part No.:
- 4430.0582
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schurter | |
Accessory Type | Cover | |
For Use With | TA45 | |
Range | CBE | |
Select all | ||
---|---|---|
Manufacturer Schurter | ||
Accessory Type Cover | ||
For Use With TA45 | ||
Range CBE | ||
Related links
- Schurter CBE Cover for use with TA45
- Schurter CBE Thermal Circuit Breaker - TA45 2 Pole 240V ac Voltage...
- Schurter CBE Thermal Circuit Breaker - TA45 2 Pole 240V ac Voltage...
- Schurter CBE Thermal Circuit Breaker - T11-311 Single Pole 240V ac...
- Schurter Circuit Breaker Switch - TA45 2 Pole 120V ac Voltage...
- Schurter Thermal Circuit Breaker - TA45 2 Pole 60 V dc 16A Current Rating
- Schurter Thermal Circuit Breaker - TA45 2 Pole 60 V dc 10A Current Rating
- Schurter Thermal Circuit Breaker - TA45 2 Pole 60 V dc 5A Current Rating