Legrand Terminal for use with HX3 Series
- RS Stock No.:
- 731-9430
- Mfr. Part No.:
- 4 049 06
- Manufacturer:
- Legrand
Price Each
€6.35
(exc. VAT)
€7.81
(inc. VAT)
38 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €6.35 |
10 - 19 | €6.07 |
20 + | €5.92 |
- RS Stock No.:
- 731-9430
- Mfr. Part No.:
- 4 049 06
- Manufacturer:
- Legrand
Related links
- Legrand HX Busbar Protector for use with HX3 Series
- Legrand HX Cover for use with Single Pole/Single Pole + Neutral...
- Legrand HX Busbar Connector
- Legrand HX 2 Phase Busbar 35.5mm Pitch
- Legrand HX 1 Phase Busbar 17.7mm Pitch
- Legrand HX³ 1 Phase Busbar 17.7mm Pitch
- Legrand DX3 RCD 3P+N Pole, 30mA
- Legrand 4115 RCD 1P+N Pole Type AC