Schneider Electric 690 V ac, 750V dc Circuit Trip for use with Compact NSX 100/160 Circuit Breakers
- RS Stock No.:
- 219-9320
- Mfr. Part No.:
- LV429035
- Manufacturer:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 219-9320
- Mfr. Part No.:
- LV429035
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 32A | |
| Range | Compact | |
| Series | TM-D | |
| For Use With | Compact NSX 100/160 Circuit Breakers | |
| Rated Control Voltage | 690 V ac, 750V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 32A | ||
Range Compact | ||
Series TM-D | ||
For Use With Compact NSX 100/160 Circuit Breakers | ||
Rated Control Voltage 690 V ac, 750V dc | ||
- COO (Country of Origin):
- PL
The Schneider Electric TM32D is a 3 poles 3d thermal-magnetic trip unit used on compact NSX 100/160 circuit breakers. This 32A rating thermal-magnetic trip unit is an optimum choice for all distribution applications. This product is part of our EcoStruxure power architecture if associated with PowerTag NSX and compact NSX basic frame.
It has electronic trip unit technology
It embeds an adjustable thermal overload protection and a fixed magnetic protection against short-circuits
It is simple to use
It is space saving
It embeds an adjustable thermal overload protection and a fixed magnetic protection against short-circuits
It is simple to use
It is space saving
