Login / Register to access your benefits
Recently searched

    Ideal Industries 61-415 Clamp Meter, 200A dc, Max Current 200A ac CAT III 1000 V, CAT IV 600 V

    Subtotal (1 unit)*

    €137.11

    (exc. VAT)

    €168.65

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 999,999,999 unit(s) shipping from 17 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€137.11

    *price indicative

    RS Stock No.:
    146-959
    Mfr. Part No.:
    61-415
    Manufacturer:
    Ideal Industries
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Ideal Industries

    Absolute Maximum AC Current Measurement

    200A ac

    Absolute Maximum DC Current Measurement

    200A dc

    Absolute Maximum AC Voltage Measurement

    1000V ac

    Absolute Maximum DC Voltage Measurement

    1000V dc

    Model Number

    61-415

    Clamp Meter Type

    AC/DC Clamp Meter

    True RMS

    Yes

    Safety Category

    CAT III 1000 V, CAT IV 600 V

    Related links